Image for UTP0247P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTP0247P

DigiKey Part Number
UTP0247P-ND
Manufacturer
Manufacturer Product Number
UTP0247P
Description
CONN RCPT HSNG MALE 9POS PNL MNT
Customer Reference
Detailed Description
9 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Flange
Manufacturer
Souriau-Sunbank by Eaton
Fastening Type
Bayonet Lock
Series
Orientation
N (Normal)
Packaging
Bulk
Shell Material
Polyester, Glass Filled
Part Status
Discontinued at DigiKey
Housing Color
Black
Connector Type
Receptacle Housing
Material Flammability Rating
UL94 V-0
Type
For Male Pins
Shielding
Unshielded
Number of Positions
9
Note
Contacts Sold Separately
Shell Size - Insert
24-7
Contact Shape
Circular
Contact Type
Crimp
Operating Temperature
-25°C ~ 125°C
Contact Size
8 (7), 16 (2)
Base Product Number
Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
Non-Cancelable/Non-Returnable