


SMS9R1 | |
|---|---|
DigiKey Part Number | SOU1205-ND |
Manufacturer | |
Manufacturer Product Number | SMS9R1 |
Description | CONN RCPT HSG 9POS 5.08MM |
Customer Reference | |
Detailed Description | 9 Position Rectangular Housing Connector Receptacle 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | SMS9R1 Models |
Category | Number of Rows 3 |
Mfr | Row Spacing 0.200" (5.08mm) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bag | Contact Termination Crimp |
Part Status Discontinued at DigiKey | Fastening Type Locking Ramp |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male or Female | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.200" (5.08mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,67000 | € 1,67 |
| 10 | € 1,45200 | € 14,52 |
| 25 | € 1,39040 | € 34,76 |
| 50 | € 1,35960 | € 67,98 |
| 100 | € 1,29790 | € 129,79 |
| 300 | € 1,17427 | € 352,28 |
| 500 | € 1,08158 | € 540,79 |
| 1 000 | € 0,92707 | € 927,07 |
| 2 500 | € 0,86527 | € 2 163,18 |
| Unit Price without VAT: | € 1,67000 |
|---|---|
| Unit Price with VAT: | € 2,03740 |
















