


SMS6P-3 | |
|---|---|
DigiKey Part Number | SOU2176-ND |
Manufacturer | |
Manufacturer Product Number | SMS6P-3 |
Description | CONN PLUG HSG 6POS 5.08MM |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Plug Black 0.200" (5.08mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.200" (5.08mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Discontinued at DigiKey | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.200" (5.08mm) | Base Product Number |
Number of Rows 2 |

