Socket Contact Gold Crimp 24-26 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold Crimp 24-26 AWG Stamped
Souriau UTL Series Plastic Connectors | Digi-Key Daily
How to change heads of Shandles Crimp tool

SC24ML1S18

DigiKey Part Number
SOU2147-ND
Manufacturer
Manufacturer Product Number
SC24ML1S18
Description
CONN SOCKET 24-26AWG GOLD CRIMP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 24-26 AWG Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
Souriau-Sunbank by Eaton
Wire Gauge
24-26 AWG
Series
Contact Material
Copper Alloy
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
29.5µin (0.75µm)
Type
Stamped
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 1,94000€ 1,94
10€ 1,64500€ 16,45
25€ 1,54160€ 38,54
50€ 1,46800€ 73,40
100€ 1,39780€ 139,78
300€ 1,29350€ 388,05
500€ 1,24768€ 623,84
1 000€ 1,18815€ 1 188,15
2 500€ 1,11381€ 2 784,53
Manufacturers Standard Package
Unit Price without VAT:€ 1,94000
Unit Price with VAT:€ 2,36680