


CL102021 | |
|---|---|
DigiKey Part Number | SOU1921-ND |
Manufacturer | |
Manufacturer Product Number | CL102021 |
Description | CONN BACKSHELL SZ2 BLACK PG16 |
Customer Reference | |
Detailed Description | Black Connector Backshell, Anti-Decoupling PG16 2 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Souriau-Sunbank by Eaton | Material Thermoplastic |
Series | Color Black |
Packaging Bulk | Features Gasket, Sealing Gland |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Type Backshell, Anti-Decoupling | Material Flammability Rating UL94 V-0 |
Cable Opening 0.390" ~ 0.550" (9.91mm ~ 13.97mm) | For Use With/Related Products Clipper Sealed Connectors |
Shell Size - Insert 2 | Base Product Number |
Thread Size PG16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 9,97180 | € 498,59 |
| Unit Price without VAT: | € 9,97180 |
|---|---|
| Unit Price with VAT: | € 12,16560 |







