


CF10SC19RF | |
|---|---|
DigiKey Part Number | CF10SC19RF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CF10SC19RF |
Description | CONTACT SOCKET 20-22AWG CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 20-22 AWG Size 20 Crimp Gold |
Category | Wire Gauge or Range - AWG 20-22 AWG |
Manufacturer Souriau-Sunbank by Eaton | Contact Termination Crimp |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Type Signal, Stamped | Termination Finish Nickel |
Contact Type Socket | Base Product Number |
Contact Size 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,27486 | € 1 374,30 |
| Unit Price without VAT: | € 0,27486 |
|---|---|
| Unit Price with VAT: | € 0,33533 |

