
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Isolation | |
Voltage - Primary | 120V, 240V | |
Power - Max | 1000VA | |
1st Connector | - | |
2nd Connector | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 271,77000 | € 271,77 |
| Unit Price without VAT: | € 271,77000 |
|---|---|
| Unit Price with VAT: | € 331,55940 |

