
STB3060C | |
|---|---|
DigiKey Part Number | 1655-STB3060CTR-ND - Tape & Reel (TR) 1655-STB3060CCT-ND - Cut Tape (CT) 1655-STB3060CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB3060C |
Description | DIODE ARRAY SCHOTTKY 60V D2PAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 1.2 mA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Technology Schottky | Supplier Device Package D2PAK |
Voltage - DC Reverse (Vr) (Max) 60 V | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,88000 | € 1,88 |
| 10 | € 1,19800 | € 11,98 |
| 100 | € 0,81000 | € 81,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,56634 | € 453,07 |
| Unit Price without VAT: | € 1,88000 |
|---|---|
| Unit Price with VAT: | € 2,29360 |

