Similar

SR05 | |
|---|---|
DigiKey Part Number | 1655-SR05TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR05 |
Description | TVS DIODE 5VWM 20VC SOT143 |
Customer Reference | |
Detailed Description | 20V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 25A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | Yes | |
Applications | Ethernet, USB | |
Capacitance @ Frequency | 6.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | ||
Base Product Number |




