SMF18A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF5.0A

DigiKey Part Number
1655-SMF5.0ATR-ND - Tape & Reel (TR)
1655-SMF5.0ACT-ND - Cut Tape (CT)
1655-SMF5.0ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF5.0A
Description
TVS DIODE 5VWM 9.2VC SOD123FL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
9.2V Clamp 21.7A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
21.7A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 063
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,14000€ 0,14
10€ 0,08700€ 0,87
100€ 0,05360€ 5,36
500€ 0,03896€ 19,48
1 000€ 0,03417€ 34,17
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,02806€ 84,18
6 000€ 0,02498€ 149,88
9 000€ 0,02340€ 210,60
15 000€ 0,02163€ 324,45
21 000€ 0,02058€ 432,18
30 000€ 0,01955€ 586,50
75 000€ 0,01731€ 1 298,25
150 000€ 0,01592€ 2 388,00
300 000€ 0,01475€ 4 425,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,14000
Unit Price with VAT:€ 0,17080