
SMBJ9.0CA | |
|---|---|
DigiKey Part Number | 1655-SMBJ9.0CATR-ND - Tape & Reel (TR) 1655-SMBJ9.0CACT-ND - Cut Tape (CT) 1655-SMBJ9.0CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ9.0CA |
Description | TVS DIODE 9VWM 15.4VC DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 39A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V | |
Voltage - Breakdown (Min) | 10V | |
Voltage - Clamping (Max) @ Ipp | 15.4V | |
Current - Peak Pulse (10/1000µs) | 39A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,25600 | € 2,56 |
| 100 | € 0,16200 | € 16,20 |
| 500 | € 0,12114 | € 60,57 |
| 1 000 | € 0,10794 | € 107,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,09113 | € 273,39 |
| 6 000 | € 0,08266 | € 495,96 |
| 9 000 | € 0,07833 | € 704,97 |
| 15 000 | € 0,07348 | € 1 102,20 |
| 21 000 | € 0,07060 | € 1 482,60 |
| 30 000 | € 0,06780 | € 2 034,00 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,51240 |

