
SMBJ24CA | |
|---|---|
DigiKey Part Number | 1655-SMBJ24CATR-ND - Tape & Reel (TR) 1655-SMBJ24CACT-ND - Cut Tape (CT) 1655-SMBJ24CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ24CA |
Description | TVS DIODE 24VWM 38.9VC DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 15.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,22400 | € 2,24 |
| 100 | € 0,14110 | € 14,11 |
| 500 | € 0,10504 | € 52,52 |
| 1 000 | € 0,09339 | € 93,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,07854 | € 235,62 |
| 6 000 | € 0,07105 | € 426,30 |
| 9 000 | € 0,06723 | € 605,07 |
| 15 000 | € 0,06293 | € 943,95 |
| 21 000 | € 0,06039 | € 1 268,19 |
| 30 000 | € 0,05792 | € 1 737,60 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,45140 |

