209V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ130CA

DigiKey Part Number
1655-SMBJ130CATR-ND - Tape & Reel (TR)
1655-SMBJ130CACT-ND - Cut Tape (CT)
1655-SMBJ130CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ130CA
Description
TVS DIODE 130VWM 209VC DO214AA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
209V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
130V
Voltage - Breakdown (Min)
144V
Voltage - Clamping (Max) @ Ipp
209V
Current - Peak Pulse (10/1000µs)
2.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 260
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,34000€ 0,34
10€ 0,20700€ 2,07
100€ 0,13060€ 13,06
500€ 0,09726€ 48,63
1 000€ 0,08647€ 86,47
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,07272€ 218,16
6 000€ 0,06578€ 394,68
9 000€ 0,06225€ 560,25
15 000€ 0,05827€ 874,05
21 000€ 0,05592€ 1 174,32
30 000€ 0,05363€ 1 608,90
75 000€ 0,04860€ 3 645,00
150 000€ 0,04685€ 7 027,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,34000
Unit Price with VAT:€ 0,41480