Diode 60 V Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK36B

DigiKey Part Number
1655-SK36BTR-ND - Tape & Reel (TR)
1655-SK36BCT-ND - Cut Tape (CT)
1655-SK36BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK36B
Description
DIODE SCHOTTKY 60V DO214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 60 V Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SK36B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
-
Voltage - Forward (Vf) (Max) @ If
750 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
250pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45 221
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,40000€ 0,40
10€ 0,24600€ 2,46
100€ 0,15540€ 15,54
500€ 0,11602€ 58,01
1 000€ 0,10331€ 103,31
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,08711€ 261,33
6 000€ 0,07895€ 473,70
9 000€ 0,07479€ 673,11
15 000€ 0,07011€ 1 051,65
21 000€ 0,06734€ 1 414,14
30 000€ 0,06464€ 1 939,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,40000
Unit Price with VAT:€ 0,48800