
SDURF820 | |
|---|---|
DigiKey Part Number | 1655-SDURF820-ND |
Manufacturer | |
Manufacturer Product Number | SDURF820 |
Description | DIODE STANDARD 200V ITO220AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V Through Hole ITO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,80000 | € 0,80 |
| 50 | € 0,36380 | € 18,19 |
| 100 | € 0,32120 | € 32,12 |
| 500 | € 0,24602 | € 123,01 |
| 1 000 | € 0,22177 | € 221,77 |
| 2 000 | € 0,20136 | € 402,72 |
| 5 000 | € 0,17925 | € 896,25 |
| 10 000 | € 0,16559 | € 1 655,90 |
| 50 000 | € 0,14169 | € 7 084,50 |
| Unit Price without VAT: | € 0,80000 |
|---|---|
| Unit Price with VAT: | € 0,97600 |

