
SDURF1640CT | |
|---|---|
DigiKey Part Number | 1655-SDURF1640CT-ND |
Manufacturer | |
Manufacturer Product Number | SDURF1640CT |
Description | DIODE ARRAY GP 400V 8A ITO220AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 400 V 8A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) (per Diode) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 45 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | ITO-220AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,71000 | € 0,71 |
| 10 | € 0,43900 | € 4,39 |
| 100 | € 0,28400 | € 28,40 |
| 500 | € 0,21722 | € 108,61 |
| 1 000 | € 0,19570 | € 195,70 |
| 2 000 | € 0,17758 | € 355,16 |
| 5 000 | € 0,15795 | € 789,75 |
| 10 000 | € 0,14582 | € 1 458,20 |
| 50 000 | € 0,13163 | € 6 581,50 |
| Unit Price without VAT: | € 0,71000 |
|---|---|
| Unit Price with VAT: | € 0,86620 |

