
SDURD540 | |
|---|---|
DigiKey Part Number | 1655-SDURD540TR-ND - Tape & Reel (TR) 1655-SDURD540CT-ND - Cut Tape (CT) 1655-SDURD540DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDURD540 |
Description | DIODE STANDARD 300V DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 45 ns | |
Current - Reverse Leakage @ Vr | 30 µA @ 300 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,62000 | € 0,62 |
| 10 | € 0,38600 | € 3,86 |
| 100 | € 0,24770 | € 24,77 |
| 500 | € 0,18798 | € 93,99 |
| 1 000 | € 0,16871 | € 168,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,13688 | € 342,20 |
| 5 000 | € 0,12491 | € 624,55 |
| 7 500 | € 0,12238 | € 917,85 |
| Unit Price without VAT: | € 0,62000 |
|---|---|
| Unit Price with VAT: | € 0,75640 |

