
SDURD1060CT | |
|---|---|
DigiKey Part Number | 1655-SDURD1060CTTR-ND - Tape & Reel (TR) 1655-SDURD1060CTCT-ND - Cut Tape (CT) 1655-SDURD1060CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDURD1060CT |
Description | DIODE STANDARD 600V 10A DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 10A Surface Mount DPAK |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 32 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DPAK |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.66 V @ 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,82000 | € 0,82 |
| 10 | € 0,51000 | € 5,10 |
| 100 | € 0,33110 | € 33,11 |
| 500 | € 0,25404 | € 127,02 |
| 1 000 | € 0,22918 | € 229,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,20225 | € 505,63 |
| 5 000 | € 0,18559 | € 927,95 |
| 7 500 | € 0,17711 | € 1 328,32 |
| 12 500 | € 0,16757 | € 2 094,62 |
| 17 500 | € 0,16193 | € 2 833,77 |
| 25 000 | € 0,15644 | € 3 911,00 |
| Unit Price without VAT: | € 0,82000 |
|---|---|
| Unit Price with VAT: | € 1,00040 |


