
SDURD1060 | |
|---|---|
DigiKey Part Number | 1655-SDURD1060TR-ND - Tape & Reel (TR) 1655-SDURD1060CT-ND - Cut Tape (CT) 1655-SDURD1060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDURD1060 |
Description | DIODE STANDARD 600V 10A DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 10A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.66 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,83000 | € 0,83 |
| 10 | € 0,52100 | € 5,21 |
| 100 | € 0,33830 | € 33,83 |
| 500 | € 0,25976 | € 129,88 |
| 1 000 | € 0,23444 | € 234,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,19166 | € 479,15 |
| 5 000 | € 0,18442 | € 922,10 |
| Unit Price without VAT: | € 0,83000 |
|---|---|
| Unit Price with VAT: | € 1,01260 |


