
SDUR1530 | |
|---|---|
DigiKey Part Number | 1655-1962-ND |
Manufacturer | |
Manufacturer Product Number | SDUR1530 |
Description | DIODE STANDARD 300V 15A TO220AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 15A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 45 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 300 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 15A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.26 V @ 15 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,28000 | € 1,28 |
| 50 | € 0,60300 | € 30,15 |
| 100 | € 0,53620 | € 53,62 |
| 500 | € 0,41918 | € 209,59 |
| 1 000 | € 0,38150 | € 381,50 |
| 2 000 | € 0,34980 | € 699,60 |
| 5 000 | € 0,31550 | € 1 577,50 |
| 10 000 | € 0,29430 | € 2 943,00 |
| Unit Price without VAT: | € 1,28000 |
|---|---|
| Unit Price with VAT: | € 1,56160 |

