
SB840 | |
|---|---|
DigiKey Part Number | 1655-SB840TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB840 |
Description | DIODE SCHOTTKY 40V 8A DO201AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 8A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 40 V | |
Capacitance @ Vr, F | 200pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | € 0,15378 | € 192,22 |
| 2 500 | € 0,13932 | € 348,30 |
| 3 750 | € 0,13195 | € 494,81 |
| 6 250 | € 0,12367 | € 772,94 |
| 8 750 | € 0,11876 | € 1 039,15 |
| 12 500 | € 0,11399 | € 1 424,88 |
| 31 250 | € 0,10352 | € 3 235,00 |
| 62 500 | € 0,10123 | € 6 326,88 |
| Unit Price without VAT: | € 0,15378 |
|---|---|
| Unit Price with VAT: | € 0,18761 |

