
S3D10065E2 | |
|---|---|
DigiKey Part Number | 1655-S3D10065E2TR-ND - Tape & Reel (TR) 1655-S3D10065E2CT-ND - Cut Tape (CT) 1655-S3D10065E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3D10065E2 |
Description | DIODE ARRAY SCHOTT 650V 5A DPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 650 V 5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 5 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 8 µA @ 650 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,81000 | € 1,81 |
| 10 | € 1,15600 | € 11,56 |
| 100 | € 0,78350 | € 78,35 |
| 500 | € 0,62396 | € 311,98 |
| 1 000 | € 0,57265 | € 572,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,51714 | € 1 292,85 |
| 5 000 | € 0,48572 | € 2 428,60 |
| Unit Price without VAT: | € 1,81000 |
|---|---|
| Unit Price with VAT: | € 2,20820 |

