
S1603-8 | |
|---|---|
DigiKey Part Number | 1655-S1603-8TR-ND - Tape & Reel (TR) 1655-S1603-8CT-ND - Cut Tape (CT) 1655-S1603-8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1603-8 |
Description | TVS DIODE 3.3VWM 7VC 16SO |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 7V Clamp 1A Ipp Tvs Diode Surface Mount 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 8 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 7V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | Ethernet, Telecom | |
Capacitance @ Frequency | 800pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,61000 | € 1,61 |
| 10 | € 1,02000 | € 10,20 |
| 100 | € 0,68430 | € 68,43 |
| 500 | € 0,54018 | € 270,09 |
| 1 000 | € 0,49383 | € 493,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,44368 | € 1 109,20 |
| 5 000 | € 0,41268 | € 2 063,40 |
| 7 500 | € 0,39690 | € 2 976,75 |
| 12 500 | € 0,37917 | € 4 739,62 |
| 17 500 | € 0,37119 | € 6 495,83 |
| Unit Price without VAT: | € 1,61000 |
|---|---|
| Unit Price with VAT: | € 1,96420 |

