
MBRD8100 | |
|---|---|
DigiKey Part Number | 1655-MBRD8100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBRD8100 |
Description | DIODE SCHOTTKY 100V 8A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 8A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MBRD8100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Capacitance @ Vr, F | 400pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 000 | € 0,13540 | € 3 385,00 |
| Unit Price without VAT: | € 0,13540 |
|---|---|
| Unit Price with VAT: | € 0,16519 |

