
MBRD350 | |
|---|---|
DigiKey Part Number | 1655-MBRD350TR-ND - Tape & Reel (TR) 1655-MBRD350CT-ND - Cut Tape (CT) 1655-MBRD350DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRD350 |
Description | DIODE SCHOTTKY 50V 3A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 75 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 50 V | |
Capacitance @ Vr, F | 400pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,43000 | € 0,43 |
| 10 | € 0,26800 | € 2,68 |
| 100 | € 0,16960 | € 16,96 |
| 500 | € 0,12708 | € 63,54 |
| 1 000 | € 0,11332 | € 113,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,09110 | € 227,75 |
| 5 000 | € 0,08254 | € 412,70 |
| 7 500 | € 0,07817 | € 586,27 |
| 12 500 | € 0,07395 | € 924,38 |
| Unit Price without VAT: | € 0,43000 |
|---|---|
| Unit Price with VAT: | € 0,52460 |

