
KMB225S | |
|---|---|
DigiKey Part Number | 1655-KMB225STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KMB225S |
Description | BRIDGE RECT 1PHASE 250V 2A MBS |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 250 V Surface Mount MBS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Type | Single Phase | |
Technology | Schottky | |
Voltage - Peak Reverse (Max) | 250 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 2 A | |
Current - Reverse Leakage @ Vr | 50 µA @ 250 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | MBS | |
Base Product Number |


