Bridge Rectifier Single Phase Standard 400 V QC Terminal GBPC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBPC3504

DigiKey Part Number
1655-GBPC3504CT-ND - Cut Tape (CT)
1655-GBPC3504TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
GBPC3504
Description
BRIDGE RECT 1PHASE 400V 35A GBPC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V QC Terminal GBPC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 17.5 A
Manufacturer
SMC Diode Solutions
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
QC Terminal
Diode Type
Single Phase
Package / Case
4-Square, GBPC
Technology
Standard
Supplier Device Package
GBPC
Voltage - Peak Reverse (Max)
400 V
Base Product Number
Current - Average Rectified (Io)
35 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 4,59000€ 4,59
10€ 3,04300€ 30,43
Tape & Box (TB)
QuantityUnit PriceExt Price
50€ 2,38140€ 119,07
100€ 2,16830€ 216,83
150€ 2,05973€ 308,96
250€ 1,93772€ 484,43
350€ 1,86543€ 652,90
500€ 1,79518€ 897,59
Manufacturers Standard Package
Unit Price without VAT:€ 4,59000
Unit Price with VAT:€ 5,59980