ABF2U is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 1 735
Unit Price: € 1,06000
Datasheet
Bridge Rectifier Single Phase Standard 200 V Surface Mount ABF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABF2U

DigiKey Part Number
1655-ABF2UTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABF2U
Description
BRIDGE RECT 1PHASE 200V 1A ABF
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 200 V Surface Mount ABF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
200 V
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
ABF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes