
50HQ045 | |
|---|---|
DigiKey Part Number | 1655-50HQ045-ND |
Manufacturer | |
Manufacturer Product Number | 50HQ045 |
Description | DIODE SCHOTTKY 45V 60A DO5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 60A Chassis, Stud Mount DO-5 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 mA @ 45 V |
Packaging Box | Capacitance @ Vr, F 2600pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package DO-5 |
Current - Average Rectified (Io) 60A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 60 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 15,37000 | € 15,37 |
| 10 | € 10,88700 | € 108,87 |
| 100 | € 8,36400 | € 836,40 |
| 500 | € 7,64060 | € 3 820,30 |
| Unit Price without VAT: | € 15,37000 |
|---|---|
| Unit Price with VAT: | € 18,75140 |

