
32CTQ030 | |
|---|---|
DigiKey Part Number | 1655-32CTQ030-ND |
Manufacturer | |
Manufacturer Product Number | 32CTQ030 |
Description | DIODE ARR SCHOTT 30V 30A TO220AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 30A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.75 mA @ 30 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,67000 | € 1,67 |
| 50 | € 0,79740 | € 39,87 |
| 100 | € 0,71240 | € 71,24 |
| 500 | € 0,56310 | € 281,55 |
| 1 000 | € 0,51504 | € 515,04 |
| 2 000 | € 0,47463 | € 949,26 |
| 5 000 | € 0,43091 | € 2 154,55 |
| 10 000 | € 0,40391 | € 4 039,10 |
| Unit Price without VAT: | € 1,67000 |
|---|---|
| Unit Price with VAT: | € 2,03740 |

