Diode 100 V Chassis Mount PRM1-1 (Half Pak Module)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

243NQ100-1

DigiKey Part Number
1655-1319-ND
Manufacturer
Manufacturer Product Number
243NQ100-1
Description
DIODE SCHOTTKY 100V PRM11
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 100 V Chassis Mount PRM1-1 (Half Pak Module)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
6 mA @ 100 V
Mfr
Capacitance @ Vr, F
5500pF @ 5V, 1MHz
Packaging
Box
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
PRM1-1 (Half Pak Module)
Voltage - DC Reverse (Vr) (Max)
100 V
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
860 mV @ 240 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 35,02000€ 35,02
27€ 23,52296€ 635,12
108€ 21,68407€ 2 341,88
Manufacturers Standard Package
Unit Price without VAT:€ 35,02000
Unit Price with VAT:€ 42,72440