
206CNQ200 | |
|---|---|
DigiKey Part Number | 206CNQ200SMC-ND |
Manufacturer | |
Manufacturer Product Number | 206CNQ200 |
Description | DIODE MOD SCHOTT 200V 100A PRM4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 100A Chassis Mount PRM4 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 860 mV @ 100 A |
Manufacturer SMC Diode Solutions | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Box | Current - Reverse Leakage @ Vr 10 mA @ 200 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Chassis Mount |
Technology Schottky | Package / Case PRM4 |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package PRM4 (Non-Isolated) |
Current - Average Rectified (Io) (per Diode) 100A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 198 | € 47,91030 | € 9 486,24 |
| Unit Price without VAT: | € 47,91030 |
|---|---|
| Unit Price with VAT: | € 58,45057 |

