Diode 1000 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5408G

DigiKey Part Number
1655-1N5408GCT-ND - Cut Tape (CT)
1655-1N5408GTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5408G
Description
DIODE STANDARD 1000V 3A DO201AD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 1000 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 931
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,42000€ 0,42
10€ 0,25800€ 2,58
100€ 0,16360€ 16,36
500€ 0,12236€ 61,18
Tape & Box (TB)
QuantityUnit PriceExt Price
1 250€ 0,10522€ 131,53
2 500€ 0,09460€ 236,50
3 750€ 0,08918€ 334,42
6 250€ 0,08309€ 519,31
8 750€ 0,07948€ 695,45
12 500€ 0,07596€ 949,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,42000
Unit Price with VAT:€ 0,51240