1C754.T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 1,42665
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 1,47899
Datasheet
Zener Diode 6.8 V 500 mW ±5% Surface Mount Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1C754.T

DigiKey Part Number
1655-1789-ND
Manufacturer
Manufacturer Product Number
1C754.T
Description
DIODE ZENER 6.8V 500MW DIE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 500 mW ±5% Surface Mount Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
5 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
Die
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
100€ 0,54670€ 54,67
200€ 0,49020€ 98,04
300€ 0,46140€ 138,42
500€ 0,42902€ 214,51
700€ 0,40981€ 286,87
1 000€ 0,39114€ 391,14
2 500€ 0,35014€ 875,35
5 000€ 0,32481€ 1 624,05
10 000€ 0,30756€ 3 075,60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 0,54670
Unit Price with VAT:€ 0,66697