
1A7 | |
|---|---|
DigiKey Part Number | 1655-1A7TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1A7 |
Description | DIODE STANDARD 1000V 1A R1 |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole R-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | R-1 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number | - |

