1A2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: € 0,02409
Datasheet
Diode 100 V 1A Through Hole R-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1A2

DigiKey Part Number
1655-1A2TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1A2
Description
DIODE STANDARD 100V 1A R1
Customer Reference
Detailed Description
Diode 100 V 1A Through Hole R-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
R-1
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes