
1.5KE180A | |
|---|---|
DigiKey Part Number | 1655-1.5KE180ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE180A |
Description | TVS DIODE 154VWM 246VC DO201AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 6.1A Ipp Tvs Diode Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.1A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 154V | Package / Case DO-201AD, Axial |
Voltage - Breakdown (Min) 171V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 246V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | € 0,15664 | € 195,80 |
| 2 500 | € 0,14199 | € 354,98 |
| 3 750 | € 0,13452 | € 504,45 |
| 6 250 | € 0,12612 | € 788,25 |
| 8 750 | € 0,12115 | € 1 060,06 |
| 12 500 | € 0,11632 | € 1 454,00 |
| 31 250 | € 0,10571 | € 3 303,44 |
| 62 500 | € 0,10390 | € 6 493,75 |
| Unit Price without VAT: | € 0,15664 |
|---|---|
| Unit Price with VAT: | € 0,19110 |

