
1.5KE12CA | |
|---|---|
DigiKey Part Number | 1655-1.5KE12CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE12CA |
Description | TVS DIODE 10.2VWM 16.7V DO201AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 90A Ipp Tvs Diode Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 90A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 10.2V | Package / Case DO-201AD, Axial |
Voltage - Breakdown (Min) 11.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 16.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | € 0,15664 | € 195,80 |
| 2 500 | € 0,14199 | € 354,98 |
| 3 750 | € 0,13452 | € 504,45 |
| 6 250 | € 0,12800 | € 800,00 |
| Unit Price without VAT: | € 0,15664 |
|---|---|
| Unit Price with VAT: | € 0,19110 |

