


TE20A0503N01 | |
|---|---|
DigiKey Part Number | TE20A0503N01-ND |
Manufacturer | |
Manufacturer Product Number | TE20A0503N01 |
Description | AC/DC DESKTOP ADAPTER 5V 15W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5V 15 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer SL POWER / Advanced Energy | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature -20°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class II) | Cord Length 59" (1.50m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.31" L x 1.85" W x 1.22" H (84.0mm x 47.0mm x 31.0mm) |
Voltage - Output 5V | Approval Agency CB, CE, CSA, UL |
Current - Output (Max) 3A | Weight 0.243 lb (110.22 g) |
Power (Watts) 15 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 16,08572 | € 4 021,43 |
| Unit Price without VAT: | € 16,08572 |
|---|---|
| Unit Price with VAT: | € 19,62458 |

