
SLB65S18C | |
|---|---|
DigiKey Part Number | 271-SLB65S18C-ND |
Manufacturer | |
Manufacturer Product Number | SLB65S18C |
Description | AC/DC CONVERTER 18V 65W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 18V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 89% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.00" L x 2.00" W x 1.20" H (76.2mm x 50.8mm x 30.5mm) |
Voltage - Input 80 ~ 264 VAC | Approval Agency CE, cURus, TUV |
Voltage - Output 1 18V | Standard Number 60601-1; 62368-1 |
Current - Output 1 3.6 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 35,97000 | € 35,97 |
| 5 | € 34,26000 | € 171,30 |
| 10 | € 33,54700 | € 335,47 |
| 30 | € 32,44933 | € 973,48 |
| 60 | € 31,77517 | € 1 906,51 |
| 120 | € 31,11508 | € 3 733,81 |
| 270 | € 30,35996 | € 8 197,19 |
| Unit Price without VAT: | € 35,97000 |
|---|---|
| Unit Price with VAT: | € 43,88340 |

