Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NGB250S12C

DigiKey Part Number
271-NGB250S12C-ND
Manufacturer
Manufacturer Product Number
NGB250S12C
Description
AC/DC CONVERTER 12V 175W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4.5 kV
Series
Efficiency
90%
Packaging
Box
Operating Temperature
-20°C ~ 80°C (With Derating)
Part Status
Active
Features
Adjustable Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.00" L x 2.00" W x 1.40" H (101.6mm x 50.8mm x 35.6mm)
Voltage - Input
85 ~ 264 VAC
Approval Agency
CE, cURus, DEMKO
Voltage - Output 1
12V
Standard Number
60601-1; 62368-1
Current - Output 1
14.6 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
280€ 123,88229€ 34 687,04
Unit Price without VAT:€ 123,88229
Unit Price with VAT:€ 151,13639