
HAA524-A+G | |
|---|---|
DigiKey Part Number | HAA524-A+G-ND |
Manufacturer | |
Manufacturer Product Number | HAA524-A+G |
Description | AC/DC CONVERTER 5V 18 - 24V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear AC DC Converters 2 Output 5V 18 ~ 24V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 2 A |
Mfr | Current - Output 2 300 mA |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 45% |
Part Status Active | Operating Temperature 0°C ~ 70°C (With Derating) |
Type Linear | Features Adjustable Output, Remote Sense, Universal Input |
Number of Outputs 2 | Mounting Type Chassis Mount |
Voltage - Input 100 ~ 240 VAC | Size / Dimension 6.50" L x 4.00" W x 1.62" H (165.1mm x 101.6mm x 41.1mm) |
Voltage - Output 1 5V | Approval Agency CE, cURus, TUV |
Voltage - Output 2 18 ~ 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | € 169,78350 | € 3 395,67 |
| Unit Price without VAT: | € 169,78350 |
|---|---|
| Unit Price with VAT: | € 207,13587 |

