Similar
Similar



GPFM115-24G | |
|---|---|
DigiKey Part Number | 271-2659-ND |
Manufacturer | |
Manufacturer Product Number | GPFM115-24G |
Description | AC/DC CONVERTER 24V 80W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Medical |
Series | Efficiency 81% |
Packaging Box | Operating Temperature 0°C ~ 50°C |
Part Status Obsolete | Features Adjustable Output, PFC, Remote Sense, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.25" L x 3.30" W x 1.50" H (133.4mm x 83.8mm x 38.1mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE, cURus, TUV |
Voltage - Output 1 24V | Minimum Load Required No |
Current - Output 1 3.3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MINT1150A2406K01 | SL POWER / Advanced Energy | 27 | 271-2837-ND | € 103,92000 | Similar |
| SLB125S24K | SL POWER / Advanced Energy | 57 | 271-SLB125S24K-ND | € 49,90000 | Similar |







