Similar



GPFM115-15G | |
|---|---|
DigiKey Part Number | 271-2658-ND |
Manufacturer | |
Manufacturer Product Number | GPFM115-15G |
Description | AC/DC CONVERTER 15V 80W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Medical |
Series | Efficiency 81% |
Packaging Box | Operating Temperature 0°C ~ 50°C |
Part Status Obsolete | Features Adjustable Output, PFC, Remote Sense, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.25" L x 3.30" W x 1.50" H (133.4mm x 83.8mm x 38.1mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE, cURus, TUV |
Voltage - Output 1 15V | Minimum Load Required No |
Current - Output 1 5.3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MINT1180A1575K01 | SL POWER / Advanced Energy | 0 | MINT1180A1575K01-ND | € 131,02850 | Similar |






