Open Frame AC DC Converters 1 Output 7.5V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 7.5V 90 ~ 264 VAC Input
GB20S07P01
GB20S07P01

GB20S07P01

DigiKey Part Number
271-GB20S07P01-ND
Manufacturer
Manufacturer Product Number
GB20S07P01
Description
AC/DC CONVERTER 7.5V 15W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 7.5V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
88%
Packaging
Box
Operating Temperature
-25°C ~ 70°C (With Derating)
Part Status
Active
Features
Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.23" L x 1.57" W x 0.81" H (82.0mm x 39.9mm x 20.5mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CE, cURus, DEMKO
Voltage - Output 1
7.5V
Standard Number
60601-1; 62368-1
Current - Output 1
2 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 239 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
360€ 15,58833€ 5 611,80
Unit Price without VAT:€ 15,58833
Unit Price with VAT:€ 19,01776

Other Suppliers on DigiKey

239In Stock
Ships from WEC