Varactors Single 30 V Surface Mount SC-79
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMV1800-079LF

DigiKey Part Number
863-1288-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMV1800-079LF
Description
DIODE VARACTOR 30V SINGLE SC-79
Customer Reference
Detailed Description
Varactors Single 30 V Surface Mount SC-79
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Peak Reverse (Max)
30 V
Manufacturer
Skyworks Solutions Inc.
Diode Type
Single
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
Capacitance @ Vr, F
1.05pF @ 28V, 1MHz
Package / Case
SC-79, SOD-523
Capacitance Ratio
16.0
Supplier Device Package
SC-79
Capacitance Ratio Condition
C0.5/C28
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SV280,H3FToshiba Semiconductor and Storage3161SV280H3FCT-ND€ 0,34000Similar
Obsolete
This product is no longer manufactured. View Substitutes

Alternate Purchasing Options

24 000In Stock
Chip Outpost