Similar

SMP1304-004LF | |
|---|---|
DigiKey Part Number | 863-1087-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP1304-004LF |
Description | RF DIODE PIN 200V 250MW SOT-23-3 |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Common Cathode 200V 250 mW SOT-23-3 |
Datasheet | Datasheet |
Category | Resistance @ If, F 2Ohm @ 100mA, 100MHz |
Manufacturer Skyworks Solutions Inc. | Power Dissipation (Max) 250 mW |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TA) |
Part Status Obsolete | Package / Case TO-236-3, SC-59, SOT-23-3 |
Diode Type PIN - 1 Pair Common Cathode | Supplier Device Package SOT-23-3 |
Voltage - Peak Reverse (Max) 200V | Base Product Number |
Capacitance @ Vr, F 0.3pF @ 30V, 1MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMP1304-079LF | Skyworks Solutions Inc. | 37 400 | 863-1676-1-ND | € 6,81000 | Similar |


