
SKY73307-31-EVB | |
|---|---|
DigiKey Part Number | 863-SKY73307-31-EVB-ND |
Manufacturer | |
Manufacturer Product Number | SKY73307-31-EVB |
Description | EVALUATION BOARD/KIT |
Customer Reference | |
Detailed Description | SKY73307-31 - Transceiver 10MHz ~ 13GHz Evaluation Board |
Category | Frequency 10MHz ~ 13GHz |
Manufacturer Skyworks Solutions Inc. | Contents Board(s) |
Packaging Bulk | Utilized IC / Part SKY73307-31 |
Part Status Obsolete | RF Frequency 10MHz ~ 13GHz |
Type Transceiver | Function Transceiver |

