
SKY12211-478LF-EVB | |
|---|---|
DigiKey Part Number | SKY12211-478LF-EVB-ND |
Manufacturer | |
Manufacturer Product Number | SKY12211-478LF-EVB |
Description | EVAL KIT FOR SKY12211-478LF |
Customer Reference | |
Detailed Description | SKY12211-478LF - Switch (SPDT) 50MHz ~ 2.7GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Skyworks Solutions Inc. | Utilized IC / Part SKY12211-478LF |
Packaging Bag | RF Frequency 50MHz ~ 2.7GHz |
Part Status Obsolete | Function Switch (SPDT) |
Type Switch, SPDT | Base Product Number |
Frequency 50MHz ~ 2.7GHz |

