Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SI86SQ44BB-AU | |
|---|---|
DigiKey Part Number | 863-SI86SQ44BB-AU-ND |
Manufacturer | |
Manufacturer Product Number | SI86SQ44BB-AU |
Description | DGTL ISOLTR 2.5KV 4CH SPI 16SSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SPI Digital Isolator 2500Vrms 4 Channel 150Mbps 150kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 42ns, 42ns |
Packaging Tube | Pulse Width Distortion (Max) 2ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Capacitive Coupling | Voltage - Supply 2.25V ~ 5.5V |
Type SPI | Grade Automotive |
Isolated Power Yes | Qualification AEC-Q100 |
Number of Channels 4 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 4/0 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation | Supplier Device Package 16-QSOP |
Common Mode Transient Immunity (Min) 150kV/µs | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI86S640BB-AU | Skyworks Solutions Inc. | 0 | 863-SI86S640BB-AU-ND | € 3,20948 | Parametric Equivalent |
| SI86S640BB-AUR | Skyworks Solutions Inc. | 0 | 863-SI86S640BB-AURTR-ND | € 3,19358 | Parametric Equivalent |
| SI86S640EB-AU | Skyworks Solutions Inc. | 0 | 863-SI86S640EB-AU-ND | € 3,20948 | Parametric Equivalent |
| SI86S640EB-AUR | Skyworks Solutions Inc. | 0 | 863-SI86S640EB-AURTR-ND | € 2,80170 | Parametric Equivalent |
| SI86SQ44BB-AUR | Skyworks Solutions Inc. | 0 | 863-SI86SQ44BB-AURTR-ND | € 3,67786 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,82000 | € 5,82 |
| 10 | € 4,48000 | € 44,80 |
| 96 | € 3,78438 | € 363,30 |
| 192 | € 3,64573 | € 699,98 |
| 288 | € 3,57625 | € 1 029,96 |
| 576 | € 3,47441 | € 2 001,26 |
| 1 056 | € 3,40023 | € 3 590,64 |
| Unit Price without VAT: | € 5,82000 |
|---|---|
| Unit Price with VAT: | € 7,10040 |


